Sign in to ask questions about the Pulse PA1312NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PA1312NL technical specifications.
| DC Current | 40A |
| DC Resistance (DCR) | 0.5mR |
| Depth | 9mm |
| Inductance | 50nH |
| Length | 18.29mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1312NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
