
This shielded fixed inductor has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It is available in tape and reel packaging. The inductor has a depth of 9mm and a length of 27.3mm. It can handle a DC current of 40A with a tolerance of 20%. The inductor has a low inductance of 0.05uH.
Pulse PA1313NLT technical specifications.
| DC Current | 40A |
| Depth | 9mm |
| Inductance | 0.05uH |
| Length | 27.3mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.