Sign in to ask questions about the Pulse PA1314NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PA1314NL technical specifications.
| Inductance | 50nH |
| Max DC Current | 40A |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1314NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.