
The PA1314NLT is a surface mount fixed inductor with a current rating of 40A and an inductance of 370nH. It has a tolerance of 20% and operates within a temperature range of -40°C to 130°C. The inductor is packaged in a surface mount configuration and is available on a cut tape reel.
Sign in to ask questions about the Pulse PA1314NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PA1314NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 40A |
| DC Resistance (DCR) | 0.5mR |
| Depth | 9mm |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Inductance | 370nH |
| Length | 0.72inch |
| Max DC Current | 40A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series | PA131xNL |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1314NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
