Pulse PA1315NL technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Number of Functions | 5 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 0.37 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0005 |
| Rated Current-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA1315NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.