
The PA1315NLT is a shielded fixed inductor with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It has a DC current rating of 40A and a tolerance of 20%. The inductor is packaged in tape and reel format and is designed for surface mount applications.
Pulse PA1315NLT technical specifications.
| DC Current | 40A |
| Depth | 9mm |
| Inductance | 50nH |
| Length | 45.72mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
