The PA1370NLT is a 20.4uH inductor from Pulse, available in a RoHS compliant SMD/SMT package. It measures 11.43mm in height and 15.24mm in length, with a width of 13.08mm. This inductor is suitable for use in switching converters and SMPS transformers.
Pulse PA1370NLT technical specifications.
| Package/Case | SMD/SMT |
| Height - Seated (Max) | 11.43mm |
| Inductance | 20.4uH |
| Length | 15.24mm |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EP10 |
| Width | 13.08mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1370NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.