Sign in to ask questions about the Pulse PA1460NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PA1460NL technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 17.65 |
| Length | 14 |
| Input Voltage-Max | 57 |
| Input Voltage-Min | 43 |
| Height | 12.07 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA1460NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.