
This Pulse PA1576NLT is a surface mount forward transformer with a 6:3:1 turns ratio, suitable for use in switching converters and SMPS applications. It has a maximum input voltage of 68V and a maximum output voltage of 3.3V. The primary side has a maximum DCR of 0.036/0.058 ohms, while the secondary side has a maximum DCR of 0.0035 ohms. The maximum OCL inductance is 0.2304(Typ) and the operating temperature range is -40 to 130 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PA1576NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Product Length (mm) | 14 |
| Product Depth (mm) | 17.65 |
| Product Height (mm) | 12.32 |
| Transformer Type | Forward Transformer |
| Turns Ratio | 6:3:1 |
| Maximum DCR Primary Side | 0.036/0.058Ohm |
| Maximum DCR Secondary Side | 0.0035Ohm |
| Maximum Input Voltage | 68V |
| Maximum Output Voltage | 3.3V |
| Maximum OCL Inductance | 0.2304(Typ)mH |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PA1576NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.