
Surface mount pulse transformer featuring a 1:1.1 turns ratio and 1500Vrms isolation. Primary and secondary windings exhibit a low 1.05 Ohm DC resistance. Designed for general applications, this component is RoHS compliant and supplied in cut tape packaging.
Pulse PA2005NLT technical specifications.
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PA200xNL |
| Turns Ratio | 1:1.1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2005NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
