
Pulse PA2008NLT technical specifications.
| Height - Seated (Max) | 7.62mm |
| Inductance | 1.425mH |
| Length | 9.02mm |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PA200xNL |
| Turns Ratio | 2.1:1 |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2008NLT to view detailed technical specifications.
No datasheet is available for this part.