
The PA2194NL is a surface mount forward transformer with a 3:2:1 turns ratio. It has a maximum input voltage of 57V and a maximum output voltage of 5V. The transformer has a maximum DCR of 0.08/0.004 ohms on the primary side and 0.03 ohms on the secondary side. It has a maximum OCL inductance of 0.6174(Typ) and operates within a temperature range of -40 to 130 degrees Celsius.
Pulse PA2194NL technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Product Length (mm) | 14 |
| Product Depth (mm) | 17.65 |
| Product Height (mm) | 12.32 |
| Transformer Type | Forward Transformer |
| Turns Ratio | 3:2:1 |
| Maximum DCR Primary Side | 0.08/0.004Ohm |
| Maximum DCR Secondary Side | 0.03Ohm |
| Maximum Input Voltage | 57V |
| Maximum Output Voltage | 5V |
| Maximum OCL Inductance | 0.6174(Typ)mH |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PA2194NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.