
Switching Transformer 4:3.33:3:1:1.67 0.065Ohm/0.155Ohm/0.145Ohm Prim. DCR 0.004Ohm/0.145Ohm Sec. DCR 95W 12 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PA2291NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Input Voltage | 72V |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2291NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.