Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PA2369NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 17.65mm |
| Element Configuration | Dual |
| Lead/Base Style | Gull Wing |
| Length | 14mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 5:2.5 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2369NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Pulse PA2369NL
Reference design for a 5V, 4.5A PoE+ powered device using the LTC4269-1 controller, featuring isolated flyback topology and synchronous rectification.
