
The PA2417NL is a surface mount forward transformer with a maximum input voltage of 72V and a maximum output voltage of 5V. It has a maximum DCR primary side of 0.75/0.886 and a maximum DCR secondary side of 0.0065. The transformer is designed for use in switching converters and SMPS applications. It has a minimum operating temperature of -40°C and a maximum operating temperature of 130°C.
Pulse PA2417NL technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Package Type | EP13 |
| Product Length (mm) | 14 |
| Product Depth (mm) | 17.65 |
| Product Height (mm) | 12.32 |
| Transformer Type | Forward Transformer |
| Turns Ratio | 4:2.2:1 |
| Maximum DCR Primary Side | 0.75/0.886Ohm |
| Maximum DCR Secondary Side | 0.0065Ohm |
| Maximum Input Voltage | 72V |
| Maximum Output Voltage | 5V |
| Maximum OCL Inductance | 0.53(Typ)mH |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PA2417NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.