
This Pulse PA2466NL is a switching converter transformer with a turns ratio of 6.67:4. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The transformer is designed for surface mount applications and is packaged in bulk. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PA2466NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 17.65mm |
| Lead/Base Style | Gull Wing |
| Length | 14mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 6.67:4 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2466NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.