
Surface mount switching transformer featuring a 2:1.1 turns ratio. Primary DC resistance measures 0.089 Ohms, with secondary DC resistance at 0.0028 Ohms. Designed for SMPS applications, this component offers 10 gull wing terminals for robust surface mounting. RoHS compliant and available in rail/tube packaging.
Sign in to ask questions about the Pulse PA2467NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PA2467NL technical specifications.
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 2:1.1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2467NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
