
Surface mount flyback transformer featuring a 2:1.1:1 turns ratio. This 10-terminal component offers primary DC resistance of 0.089/0.096 Ohms and secondary DC resistance of 0.0028 Ohms. Designed for switching converters, it supports a maximum input voltage of 57V and a maximum output voltage of 12V, with a typical OCL inductance of 0.037 mH. Operating temperature range spans from -40°C to 130°C.
Pulse PA2467NLT technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Product Length (mm) | 14 |
| Product Depth (mm) | 17.65 |
| Product Height (mm) | 12.32 |
| Transformer Type | Flyback Transformer |
| Turns Ratio | 2:1.1:1 |
| Maximum DCR Primary Side | 0.089/0.096Ohm |
| Maximum DCR Secondary Side | 0.0028Ohm |
| Maximum Input Voltage | 57V |
| Maximum Output Voltage | 12V |
| Maximum OCL Inductance | 0.037(Typ)mH |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PA2467NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.