Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 32 |
| Length | 26.42 |
| Input Voltage-Max | 52 |
| Input Voltage-Min | 44 |
| Manufacturer Series | PA2548NL |
| Height | 13.72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |