Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 27.94 |
| Length | 29.21 |
| Input Voltage-Max | 390 |
| Input Voltage-Min | 375 |
| Height | 20.82 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |