Pulse PA2670NL technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.5inch |
| Length | 1.22inch |
| Max Current Rating | 16A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2670NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.