Surface mount data line filter featuring 2 functions and 6A current rating. Offers 96uH inductance with a low 4.3mR DC resistance. Designed for surface mounting with dimensions of 0.508" L x 0.5" W x 0.22" H. Operates across a temperature range of -40°C to 130°C and is RoHS compliant.
Pulse PA2746NL technical specifications.
| Package/Case | SMD/SMT |
| Current | 6A |
| DC Resistance (DCR) | 4.3mR |
| Height | 0.22inch |
| Inductance | 96uH |
| Length | 0.508inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2746NL to view detailed technical specifications.
No datasheet is available for this part.