Common Mode Chokes Dual 1125uH 1.8A 0.055Ohm DCR SMD Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 12.7 |
| Length | 13.2 |
| Number of Functions | 2 |
| Height | 5.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |