
AC current sensor module with 3 pins for PCB mounting. Features screw mounting and a sensitivity of 0.5 mV/A. Operates with AC sensing current up to 160 kHz, offering 0.2% accuracy. Package dimensions are 42.4mm (Max) length and 14.73mm (Max) height, with an operating temperature range of -40°C to 130°C.
Pulse PA3202NL technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 42.4(Max) |
| Package Height (mm) | 14.73(Max) |
| Mounting | Screw |
| Sensing Current Type | AC |
| Accuracy | 0.2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Operating Frequency | 160kHz |
| Module/IC Classification | Module |
| Sensitivity | 0.5mV/A |
| Cage Code | 90095 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PA3202NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.