
AC current sensor module with 5 pins, designed for PCB mounting. Features screw mounting and a maximum package size of 31mm (L) x 17.1mm (W) x 30mm (H). Offers 0.2% accuracy and a sensitivity of 0.46 mV/A for AC current sensing. Operates across a wide temperature range from -40°C to 130°C with a maximum operating frequency of 200 kHz.
Pulse PA3206NL technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 31(Max) |
| Package Width (mm) | 17.1 |
| Package Height (mm) | 30(Max) |
| Mounting | Screw |
| Sensing Current Type | AC |
| Accuracy | 0.2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Operating Frequency | 200kHz |
| Module/IC Classification | Module |
| Sensitivity | 0.46mV/A |
| Cage Code | 90095 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PA3206NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.