Pulse PA3207NL technical specifications.
| Current Rating | 200A |
| DC Resistance (DCR) | 66R |
| Frequency | 60Hz |
| Height - Seated (Max) | 14.3mm |
| Inductance | 1.86mH |
| Length | 48.6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Cable |
| Package Quantity | 20 |
| Series | Sidewinder®, PA32XXNL |
| Termination | Wire Leads |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA3207NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.