The PA3208NL is a 100A current rating inductor with a DC resistance of 54 ohms and an inductance of 1.14 millihenries. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The inductor is mounted via wire leads and is available in a package quantity of 20. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Current Rating | 100A |
| DC Resistance (DCR) | 54R |
| Frequency | 60Hz |
| Height - Seated (Max) | 14.73mm |
| Inductance | 1.14mH |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | Sidewinder®, PA32XXNL |
| Termination | Wire Leads |
| RoHS | Not Compliant |
