Sign in to ask questions about the Pulse PA3209NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PA3209NL technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 56.9(Max) |
| Package Width (mm) | 53.3(Max) |
| Package Height (mm) | 14.73(Max) |
| Seated Plane Height (mm) | 14.73(Max) |
| Sensing Current Type | DC |
| Accuracy | 0.2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Operating Frequency | 100kHz |
| Module/IC Classification | Module |
| Cage Code | 90095 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PA3209NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.