The PA4334.823NLT is a shielded power inductor with a drum core technology and a tolerance of 20%. It has a maximum DC current of 0.17A and a maximum saturation current of 0.17A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 3.302 ohms and a minimum self-resonant frequency of 7 MHz. It is available in a 1212 case size with a product length of 3.2mm, a height of 1.2mm, and a product depth of 3.2mm. The operating temperature range is from -40°C to 125°C.
Pulse PA4334.823NLT technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.17A |
| Maximum Saturation Current | 0.17A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.302Ohm |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.2mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PA4334.823NLT to view detailed technical specifications.
No datasheet is available for this part.