Inductor Kits 0.15uH to 68uH 4040 Surface Mount Automotive
Checking distributor stock and pricing after the page loads.
| Inductance Range | 0.15uH to 68uH |
| Package/Case | 4040 |
| Mounting | Surface Mount |
| Associated Product Line | Inductor Surface Mount |
| Associated Flag | Family |
| Associated Family | PA4342.XXXNLT |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |