Inductor Kits 0.1uH to 22uH Surface Mount
Checking distributor stock and pricing after the page loads.
| Inductance Range | 0.1uH to 22uH |
| Mounting | Surface Mount |
| Associated Product Line | Inductor Surface Mount |
| Associated Flag | Family |
| Associated Family | PA4548.XXXNLT |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |