
Current Sense Transformer, 35A max DC current, 1:50 turns ratio, 1.4mH inductance, and 3mR DC resistance. Features a 500kHz operating frequency range (50-500 kHz) and a 130°C max operating temperature. Surface mountable with gull wing termination, measuring 19.91mm L x 14.22mm W x 10mm H. RoHS compliant.
Pulse PB0025NL technical specifications.
| Current Rating | 35A |
| DC Resistance (DCR) | 3mR |
| Depth | 19.91mm |
| Frequency | 500kHz |
| Height | 10mm |
| Height - Seated (Max) | 10.16mm |
| Inductance | 1.4mH |
| Lead/Base Style | Gull Wing |
| Length | 19.91mm |
| Max DC Current | 35A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PB002XNL |
| Shielding | Unshielded |
| Termination | Gull Wing |
| Transformer Type | CURRENT SENSE TRANSFORMER |
| Turns Ratio | 1:50 |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PB0025NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
