Pulse PB0025NLT technical specifications.
| Current Rating | 35A |
| DC Resistance (DCR) | 700mR |
| Frequency | 500kHz |
| Height | 10mm |
| Height - Seated (Max) | 10.16mm |
| Inductance | 1.4mH |
| Lead/Base Style | Gull Wing |
| Length | 19.91mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PB002XNL |
| Termination | Gull Wing |
| Turns Ratio | 50:1 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PB0025NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
