The Pulse PB0025T is a current sense transformer with a current rating of 35A and a frequency range of 50 to 500 kHz. It has a height of 10mm and a length of 19.91mm, with a width of 15mm. The transformer is packaged in a tape and reel format with 40 pieces per reel. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The Pulse PB0025T is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse PB0025T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PB0025T technical specifications.
| Current Rating | 35A |
| Frequency | 500kHz |
| Height | 10mm |
| Inductance | 1.4mH |
| Isolation Voltage | 500V |
| Lead/Base Style | Gull Wing |
| Length | 19.91mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PB002XNL |
| Termination | SMD/SMT |
| Turns Ratio | 50:1 |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PB0025T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.