The PB0026 is a current sense transformer with a turns ratio of 1:100, operating frequency range of 50 to 500 kHz, and a maximum operating temperature of 130°C. It is a surface mount device with a gull wing lead/base style, measuring 14.48mm in length and 19.91mm in depth. The transformer is available in bulk packaging with 70 units per package.
Pulse PB0026 technical specifications.
| DC Resistance (DCR) | 3mR |
| Depth | 19.91mm |
| Lead/Base Style | Gull Wing |
| Length | 14.48mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:100 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PB0026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.