
Surface mount current transformer with a 1:100 turns ratio, designed for operation from 50 kHz to 500 kHz. Features a 35A primary current rating, 500Vrms isolation, and a primary DCR of 0.003 Ohms. Offers a secondary DCR of 1.4 Ohms and an inductance of 5.6mH. This RoHS compliant component utilizes gull wing termination for secure surface mounting.
Pulse PB0026NL technical specifications.
| Current Rating | 35A |
| DC Resistance (DCR) | 1.4R |
| Depth | 19.91mm |
| Frequency | 500kHz |
| Height | 10mm |
| Height - Seated (Max) | 10.16mm |
| Inductance | 5.6mH |
| Lead/Base Style | Gull Wing |
| Length | 19.91mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 70 |
| Packaging | Bulk |
| Primary Impedance | 0.42mR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.4R |
| Series | PB002XNL |
| Shielding | Unshielded |
| Termination | Gull Wing |
| Turns Ratio | 100:1 |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PB0026NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
