
Current Transformer 1:100 500Vrms 0.003Ohm Prim. DCR 1.4Ohm Sec. DCR 35000mA Prim. 10 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PB0026NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 35A |
| DC Resistance (DCR) | 1.4R |
| Frequency | 500kHz |
| Height | 10mm |
| Height - Seated (Max) | 10.16mm |
| Inductance | 5.6mH |
| Lead/Base Style | Gull Wing |
| Length | 19.91mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Impedance | 0.42mR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.4R |
| Series | PB002XNL |
| Shielding | Unshielded |
| Termination | Gull Wing |
| Turns Ratio | 100:1 |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PB0026NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
