Sign in to ask questions about the Pulse PB0026T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PB0026T technical specifications.
| Current Rating | 35A |
| Frequency | 500kHz |
| Height | 10mm |
| Inductance | 5.6mH |
| Isolation Voltage | 500V |
| Lead/Base Style | Gull Wing |
| Length | 19.91mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PB002XNL |
| Termination | SMD/SMT |
| Turns Ratio | 100:1 |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PB0026T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.