
The Pulse PB0027 is a CURRENT SENSE TRANSFORMER with a turns ratio of 1:200. It operates over a frequency range of 50 to 500 kHz and is designed for surface mount applications. The transformer has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It is available in a tray packaging with 70 units per package.
Sign in to ask questions about the Pulse PB0027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PB0027 technical specifications.
| DC Resistance (DCR) | 3mR |
| Depth | 19.91mm |
| Lead/Base Style | Gull Wing |
| Length | 14.48mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 70 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transformer Type | CURRENT SENSE TRANSFORMER |
| Turns Ratio | 1:200 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PB0027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
