
Current Sense Transformer with a 200:1 turns ratio, designed for surface mount applications. Features a 35A current rating, 500kHz operating frequency, and 22.4mH inductance. Primary DCR is 0.42mR, secondary DCR is 2.9R, and DC resistance is 3mR. This component offers gull wing termination and operates within a -40°C to 130°C temperature range.
Pulse PB0027NL technical specifications.
| Current Rating | 35A |
| DC Resistance (DCR) | 3mR |
| Depth | 19.91mm |
| Frequency | 500kHz |
| Height | 10mm |
| Height - Seated (Max) | 10.16mm |
| Inductance | 22.4mH |
| Lead/Base Style | Gull Wing |
| Length | 19.91mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 70 |
| Packaging | Bulk |
| Primary Impedance | 0.42mR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 2.9R |
| Series | PB002XNL |
| Shielding | Unshielded |
| Termination | Gull Wing |
| Transformer Type | CURRENT SENSE TRANSFORMER |
| Turns Ratio | 200:1 |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PB0027NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
