
Current Transformer 1:200 500Vrms 0.00042Ohm Prim. DCR 2.9Ohm Sec. DCR 35000mA Prim. 10 Terminal Gull Wing SMD
Sign in to ask questions about the Pulse PB0027NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PB0027NLT technical specifications.
| Current Rating | 35A |
| DC Resistance (DCR) | 3mR |
| Depth | 19.91mm |
| Frequency | 500kHz |
| Height | 10mm |
| Inductance | 22.4mH |
| Isolation Voltage | 500V |
| Lead/Base Style | Gull Wing |
| Length | 19.91mm |
| Max DC Current | 35A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PB002XNL |
| Termination | SMD/SMT |
| Turns Ratio | 1:200 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PB0027NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
