Common Mode Chokes Dual 150uH 20kHz 12.2A 0.011Ohm DCR Thru-Hole Tray
Pulse PB0171 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Length | 45.72 |
| Number of Functions | 2 |
| Manufacturer Series | PB0171 |
| Height | 43.18 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.