Pulse PB2003 technical specifications.
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 16:7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PB2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.