Sign in to ask questions about the Pulse PB2090NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PB2090NLT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 10.7 |
| Length | 12.1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| Height | 6.6 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PB2090NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.