
This PC Plug-In power transformer features a single primary winding and dual secondary windings. It has a maximum DC current rating of 1A and a maximum output current rating of 1A. The transformer is designed for through-hole mounting and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant. The transformer has a height of 1.375mm and a seated height of 34.93mm. It measures 41.28mm in length and 2.25mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PC-24-1000B20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1.375mm |
| Height - Seated (Max) | 34.93mm |
| Isolation Voltage | 1.5kV |
| Length | 41.28mm |
| Max DC Current | 1A |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | PC Plug-In |
| Shielding | Unshielded |
| Termination | PC Pin |
| Width | 2.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PC-24-1000B20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
