
This PC Plug-In transformer features a single primary winding and dual secondary windings, with a maximum output current of 40mA. It is designed for through hole mounting and has a height of 1.188mm. The transformer is not radiation hardened and is not RoHS compliant. It is available in bulk packaging with 40 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PC-28-40B49 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1.188mm |
| Height - Seated (Max) | 30.18mm |
| Isolation Voltage | 1.5kV |
| Length | 34.93mm |
| Max Output Current | 40mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | PC Plug-In |
| Termination | PC Pin |
| Width | 1.125mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PC-28-40B49 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
