This is a surface mount inductor with a general purpose application and a nominal inductance of 0.01uH. It has a DC resistance of 0.195 ohms and a maximum rated current of 0.48A. The inductor operates at a test frequency of 250kHz and has a self resonance frequency of 3900Hz. It is not shielded and has a quality factor of at least 21 at its nominal inductance. The inductor is rated for operation between -40 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 2 |
| Package Width | 0.66 |
| Package Height | 0.61 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.195 |
| Rated Current-Max | 0.48 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3900 |
| Quality Factor-Min (at L-nom) | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |