Surface mount fixed inductor featuring 10nH inductance with a 5% tolerance. This wirewound ceramic core component offers a current rating of 480mA and a DC resistance of 195mR. Designed for RF applications, it operates at a test frequency of 250MHz with a Q factor of 21 and a self-resonant frequency of 3.9GHz. Housed in an 0402 (1005 metric) case, it is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 480mA |
| DC Resistance (DCR) | 195mR |
| Depth | 0.66mm |
| Height | 0.61mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Length | 0.047inch |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | 0402CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.026inch |
| RoHS | Compliant |