Inductor RF Chip Wirewound 0.01uH 5% 250MHz 21Q-Factor Ceramic 0.48A 0.195Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 0.195Ohm |
| Minimum Quality Factor | 21 |
| Minimum Self Resonant Frequency | 3900MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.61mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |