Pulse PE-0402CD120KTG technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 700mA |
| DC Resistance (DCR) | 190mR |
| Height | 0.61mm |
| Inductance | 22nH |
| Length | 1.19mm |
| Max DC Current | 640mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | 0603CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.66mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0402CD120KTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.